- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 10039755-10001TLF
10039755-10001TLF
Amphenol Communications Solutions (FCI)
Conn PCI Express Card Edge SKT 64 POS 2mm Press Fit ST Thru-Hole PCI ExpressA® Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PCI Express Card Edge SKT 64 POS 2mm Press Fit ST Thru-Hole PCI ExpressA® Tray
Search Keywords: 1003975510001TLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10039755-10001TLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PCI Express Card Edge3434
-
Body Orientation:Straight3412
-
Mounting:Through Hole3426
-
Termination Method:Press Fit3433
-
Card Thickness:1.57 mm
-
Pitch:2 mm
-
Number of Contacts:64
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
701
Can Ship immediately
9 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$3.57
100
$3.56
250
$3.32
500
$3.13
1,000
$3.12
2,500
$2.97
5,000 +
$2.93
Click for Quote
Log in
to unlock special pricing