- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 10037402-12207LF
10037402-12207LF
Amphenol Communications Solutions (FCI)
Conn FB DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn FB DIMM Socket SKT 240 POS 2mm Solder ST Thru-Hole Tray
Search Keywords: 1003740212207LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10037402-12207LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:FB DIMM Socket
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Termination Method:Solder
-
Pitch:2 mm
-
Number of Contacts:240
-
Operating Temperature:-55 to 105 °C
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,652
Can Ship immediately
Minimum Order Quantity:
80
Price (USD)
Qty
Unit Price
80
$1.88
200
$1.84
400
$1.81
800
$1.79
2,700 +
$1.73
Click for Quote
Log in
to unlock special pricing