- Home ›
- All Products›
- Connectors ›
- D Connectors ›
- SCSI ›
- 10035691-003LF
Amphenol Communications Solutions (FCI)
10035691-003LF
Conn SATA PL 7 POS 1.27mm Solder ST SMD 7 Terminal 1 Port Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10035691-003LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Type:SATA
-
Body Orientation:Straight
-
Mounting:Surface Mount
-
Gender:PL
-
Termination Method:Solder
-
Pitch:1.27 mm
-
Number of Contacts:7
-
Maximum Voltage Rating:500 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-55 to 85 °C
-
This product is discontinued, but still in stock.