- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Backplane ›
- 10028916-4455P00LF
10028916-4455P00LF
Amphenol Communications Solutions (FCI)
Conn Hard Metric RCP 4Power POS Press Fit ST Thru-Hole
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
Conn Hard Metric RCP 4Power POS Press Fit ST Thru-Hole
Search Keywords: 100289164455P00LF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10028916-4455P00LF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
480 -
Type:Hard Metric3410
-
Gender:RCP3394
-
Body Orientation:Straight3390
-
Mounting:Through Hole3402
-
Pitch:N/A
-
Number of Contacts:4Power
-
Termination Method:Press Fit3409
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,972
Can Ship immediately
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$25.12
100
$25.06
250
$25.00
360
$24.94
720
$13.16
1,080
$9.05
1,440 +
$8.87
Click for Quote
Log in
to unlock special pricing