- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 10026846-101
10026846-101
Amphenol Communications Solutions (FCI)
528 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
528 Position BGA Receptacle, 6mm Component Height, 1.27mm x 1.27mm Array
Search Keywords: 10026846101
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10026846-101
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$146.32
10
$144.13
25
$141.96
50
$139.83
63
$137.73
125
$73.28
188
$50.26
440 +
$49.26
Click for Quote
Log in
to unlock special pricing