- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 10025026-10203TLF
10025026-10203TLF
Amphenol Communications Solutions (FCI)
Conn PCI Express Card Edge SKT 164 POS 1mm Solder ST Edge Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn PCI Express Card Edge SKT 164 POS 1mm Solder ST Edge Mount Tray
Search Keywords: 1002502610203TLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10025026-10203TLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:PCI Express Card Edge
-
Body Orientation:Straight
-
Mounting:Edge Mount
-
Termination Method:Solder
-
Card Thickness:1.57 mm
-
Pitch:1 mm
-
Number of Contacts:164
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
12 Weeks
can ship
8/24/26