- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 10018783-10203TLF
10018783-10203TLF
Amphenol Communications Solutions (FCI)
PCI Express® GEN 3 Card Edge - Storage and Server Connector - 164 Position - 2 Rows - 0.039" (1.00mm) Pitch - Solder Terminati ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
PCI Express® GEN 3 Card Edge - Storage and Server Connector - 164 Position - 2 Rows - 0.039" (1.00mm) Pitch - Solder Termination - Through Hole.
Search Keywords: 1001878310203TLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10018783-10203TLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
900
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,400
Can Ship immediately
Minimum Order Quantity:
25
8 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
25
$1.124
250
$0.860
900
$0.766
1,800
$0.764
2,700
$0.743
5,400
$0.726
8,100
$0.724
10,800 +
$0.722
Click for Quote
Log in
to unlock special pricing