- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Card Edge ›
- 10018783-10200TLF
10018783-10200TLF
Amphenol Communications Solutions (FCI)
PCI Express® GEN 3 Card Edge - Storage and Server Connector - 36 Position - 2 Rows - 0.039" (1.00mm) Pitch - Solder Terminatio ...
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
PCI Express® GEN 3 Card Edge - Storage and Server Connector - 36 Position - 2 Rows - 0.039" (1.00mm) Pitch - Solder Termination - Through Hole.
Search Keywords: 1001878310200TLF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (FCI)
-
Part No:10018783-10200TLF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,619
Ships today, if you order in
Minimum Order Quantity:
100
7 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
100
$0.2780
500
$0.2642
2,100
$0.2519
4,200
$0.2460
6,300
$0.2425
10,500
$0.2382
25,200
$0.2307
50,400 +
$0.2247
Click for Quote
Log in
to unlock special pricing