- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- UE86L462700321
UE86L462700321
Amphenol Communications Solutions (ACS)
Conn SFP+ F 160 POS 1.6mm Press Fit RA Thru-Hole 160 Terminal 8 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn SFP+ F 160 POS 1.6mm Press Fit RA Thru-Hole 160 Terminal 8 Port Tray
Search Keywords: UE86L462700321
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:UE86L462700321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:SFP+3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.6 mm
-
Gender:F3798
-
Number of Contacts:160
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
8 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$105.51
25
$105.24
50
$104.98
72
$104.71
144
$55.26
216
$38.01
288 +
$37.25
Click for Quote
Log in
to unlock special pricing