- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Interface ›
- UE86K862720321
Amphenol Communications Solutions (ACS)
UE86K862720321
ExpressPort 2x8 combo SFP cage and connector – With light pipe (RoHS) – 2x8 large light pipe openings - Number of ports in row ...
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:UE86K862720321
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
8 -
Type:SFP+3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Gender:F3798
-
Termination Method:Press Fit3815
-
Number of Contacts:320
-
Maximum Voltage Rating:303804VDC
-
Maximum Current Rating:0.5 A
-
Operating Temperature:-55 to 85 °C