- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- UE863G462000361
UE863G462000361
Amphenol Communications Solutions (ACS)
Conn SFP F 160 POS Press Fit RA Thru-Hole 40 Terminal 2 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn SFP F 160 POS Press Fit RA Thru-Hole 40 Terminal 2 Port Tray
Search Keywords: UE863G462000361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:UE863G462000361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
12 -
Type:SFP3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:N/A
-
Gender:F3798
-
Number of Contacts:160
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$97.44
10
$97.20
25
$96.95
50
$96.71
63
$96.47
126
$50.91
189
$35.02
252 +
$34.31
Click for Quote
Log in
to unlock special pricing