- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- UE863G142010361
UE863G142010361
Amphenol Communications Solutions (ACS)
Conn SFP F 40 POS 0.8mm Press Fit RA Thru-Hole 40 Terminal 2 Port UltraPort¢A€žA¢ Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn SFP F 40 POS 0.8mm Press Fit RA Thru-Hole 40 Terminal 2 Port UltraPort¢A€žA¢ Tray
Search Keywords: UE863G142010361
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:UE863G142010361
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:SFP3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:0.8 mm
-
Gender:F3798
-
Number of Contacts:40
-
Maximum Voltage Rating:303804VDC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
47
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$35.50
25
$35.40
50
$35.31
90
$35.23
180
$18.65
270
$13.13
360 +
$12.86
Click for Quote
Log in
to unlock special pricing