Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

UE78B112700321

Conn SFP RCP 40 POS 0.8mm Solder RA Thru-Hole 40 Terminal 2 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn SFP RCP 40 POS 0.8mm Solder RA Thru-Hole 40 Terminal 2 Port Tray
Search Keywords: UE78B112700321
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: UE78B112700321
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 40
Type: SFP3816
Body Orientation: Right Angle3793
Mounting: Through Hole3806
Gender: RCP3798
Termination Method: Solder3815
Number of Contacts: 40
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is UE78B112700321 RoHS compliant?
Yes, UE78B112700321 is RoHS compliant.
What is the lead time for UE78B112700321?
The standard lead time for UE78B112700321 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$7.43
40
$7.06
80
$6.90
120
$6.80
280
$6.62
520
$6.53
1,000 +
$6.49
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!