- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- UE76A203010T
UE76A203010T
Amphenol Communications Solutions (ACS)
Conn SFP+ RCP 20 POS Solder RA SMD 20 Terminal 1 Port ExpressPortA„¢ T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn SFP+ RCP 20 POS Solder RA SMD 20 Terminal 1 Port ExpressPortA„¢ T/R
Search Keywords: UE76A203010T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:UE76A203010T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:SFP+
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:N/A
-
Gender:RCP
-
Number of Contacts:20
-
Maximum Voltage Rating:3.3 V
-
Maximum Current Rating:0.5 A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Ships today, if you order in
Minimum Order Quantity:
250
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
250
$1.45
500
$1.39
1,000
$1.34
2,500
$1.26
5,000
$1.21
7,500
$1.18
10,000
$1.15
15,000 +
$1.14
Click for Quote
Log in
to unlock special pricing