- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- UE75A202000T
UE75A202000T
Amphenol Communications Solutions (ACS)
Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn SFP RCP 20 POS 0.8mm Solder RA SMD 20 Terminal 1 Port T/R
Search Keywords: UE75A202000T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:UE75A202000T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500 -
Type:SFP
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:0.8 mm
-
Gender:RCP
-
Number of Contacts:20
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
605
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
500
$1.002
1,000
$0.938
2,500
$0.879
5,000
$0.852
7,500
$0.850
10,000
$0.848
15,000 +
$0.846
Click for Quote
Log in
to unlock special pricing