- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- UE12-A1000-3000T
UE12-A1000-3000T
Amphenol Communications Solutions (ACS)
Conn RCX F 10 POS Solder RA SMD 10 Terminal 1 Port T/R
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn RCX F 10 POS Solder RA SMD 10 Terminal 1 Port T/R
Search Keywords: UE12A10003000T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:UE12-A1000-3000T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RCX
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:N/A
-
Gender:F
-
Number of Contacts:10
-
Maximum Voltage Rating:30 VDC
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Can Ship immediately
8 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2.05
50
$1.97
100
$1.88
450 +
$1.82
Click for Quote
Log in
to unlock special pricing