- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- U98B1211001
U98B1211001
Amphenol Communications Solutions (ACS)
Connector Accessories CFP2 Cage Right Angle Copper Alloy Nickel Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories CFP2 Cage Right Angle Copper Alloy Nickel Tray
Search Keywords: U98B1211001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:U98B1211001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
252 -
Type:CFP2 Cage3365
-
Dimension:44.56 x 233362mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
6 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
63
$308.45
126
$157.54
189
$107.24
252 +
$105.10
Click for Quote
Log in
to unlock special pricing