- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- U95Z1054081141
Amphenol Communications Solutions (ACS)
U95Z1054081141
Conn QSFP+ F 76 POS Press Fit RA Thru-Hole 76 Terminal 2 Port
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:U95Z1054081141
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
72 -
Type:QSFP+3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:N/A
-
Gender:F3798
-
Number of Contacts:76
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A