- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- U77A461M2081
U77A461M2081
Amphenol Communications Solutions (ACS)
Connector Accessories SFP Cage Right Angle Copper Alloy Nickel Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories SFP Cage Right Angle Copper Alloy Nickel Tray
Search Keywords: U77A461M2081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:U77A461M2081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Type:SFP Cage
-
Dimension:59.01 x 48.73 x 11 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
410
Ships today, if you order in
Minimum Order Quantity:
5
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$4.55
25
$4.35
100
$4.18
250
$4.07
500
$3.98
1,000
$3.89
2,500 +
$3.78
Click for Quote
Log in
to unlock special pricing