- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- U77A46142001
U77A46142001
Amphenol Communications Solutions (ACS)
SFP Copper Alloy Cage
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
SFP Copper Alloy Cage
Search Keywords: U77A46142001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:U77A46142001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:SFP+
-
Dimension:14.25 x 45.56 x 10.85 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
5
6 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
5
$8.28
25
$8.26
50
$8.24
125
$8.22
250
$5.06
375
$4.01
500 +
$3.93
Click for Quote
Log in
to unlock special pricing