- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- U77A261M2071
Amphenol Communications Solutions (ACS)
U77A261M2071
Connector Accessories SFP+ Cage Right Angle Copper Alloy Nickel Tray
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Amphenol Communications Solutions (ACS) |
| Part No: | U77A261M2071 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
450 |
| Type: | SFP+ Cage |
| Dimension: | 30.5 x 48.73 x 11 mm |
| Operating Temperature: | -40 to 85 °C |