- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- U77A2114200T
U77A2114200T
Amphenol Communications Solutions (ACS)
Connector Accessories SFP Cage Right Angle Copper Alloy Nickel Tray
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories SFP Cage Right Angle Copper Alloy Nickel Tray
Search Keywords: U77A2114200T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:U77A2114200T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
255 -
Type:SFP Cage
-
Dimension:30.1 x 50.75 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
525
can ship 6/11/26
Minimum Order Quantity:
100
6 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
100
$2.67
255
$2.52
510
$2.42
1,020
$2.31
2,550
$2.17
5,100
$2.06
7,650
$2.04
10,200 +
$2.03
Click for Quote
Log in
to unlock special pricing