- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- U77A21142001
U77A21142001
Amphenol Communications Solutions (ACS)
Connector Accessories SFP Cage Right Angle Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories SFP Cage Right Angle Tray
Search Keywords: U77A21142001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:U77A21142001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Type:SFP Cage
-
Dimension:30.1 x 50.75 x 9.65 mm
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
450
Ships today, if you order in
Minimum Order Quantity:
10
6 Weeks
can ship
7/3/26
Price (USD)
Qty
Unit Price
10
$2.96
100
$2.41
450
$2.23
900
$2.11
1,350
$2.10
2,700
$2.05
5,400
$2.00
7,650 +
$1.98
Click for Quote
Log in
to unlock special pricing