- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- U77A1114100T
U77A1114100T
Amphenol Communications Solutions (ACS)
Connector Accessories SFP Cage Right Angle Copper Alloy Bright Tin Over Nickel T/R
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
Connector Accessories SFP Cage Right Angle Copper Alloy Bright Tin Over Nickel T/R
Search Keywords: U77A1114100T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:U77A1114100T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:SFP Cage
-
Dimension:15.85 x 48.98 x 10.85 mm
-
Operating Temperature:-55 to 85 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.