- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJSSE538004
RJSSE538004
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 32 POS 1.27mm Solder RA SMD 32 Terminal 4 Port Cat 5 Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn RJ-45 F 32 POS 1.27mm Solder RA SMD 32 Terminal 4 Port Cat 5 Tray
Search Keywords: RJSSE538004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJSSE538004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Surface Mount3806
-
Pitch:1.27 mm
-
Gender:F3798
-
Number of Contacts:32
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
432
Can Ship immediately
MOQ for In Stock Qty:
30
MOQ for out of Stock Qty:
30
7 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
30
$10.42
60
$10.39
120
$10.36
240
$6.39
360
$5.05
480 +
$4.95
Click for Quote
Log in
to unlock special pricing