- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJSSE508104
RJSSE508104
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 32 POS 1.27mm Solder RA SMD 32 Terminal 4 Port Cat 5 Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Modular Jack F 32 POS 1.27mm Solder RA SMD 32 Terminal 4 Port Cat 5 Tray
Search Keywords: RJSSE508104
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJSSE508104
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:32
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
454
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
15
$9.57
25
$9.55
50
$9.52
100
$9.50
135
$9.48
270
$5.82
405
$4.61
540 +
$4.52
Click for Quote
Log in
to unlock special pricing