- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJSSE5081
RJSSE5081
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 5 Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 5 Tray
Search Keywords: RJSSE5081
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJSSE5081
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,282
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
55
$1.83
100
$1.82
180
$1.81
360
$1.37
540
$1.28
720 +
$1.25
Click for Quote
Log in
to unlock special pricing