- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJSSE508004
RJSSE508004
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 32 POS 1.27mm Solder RA SMD 32 Terminal 4 Port Cat 5 Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Modular Jack F 32 POS 1.27mm Solder RA SMD 32 Terminal 4 Port Cat 5 Tray
Search Keywords: RJSSE508004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJSSE508004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Modular Jack3816
-
Body Orientation:Right Angle3793
-
Mounting:Surface Mount3806
-
Pitch:1.27 mm
-
Gender:F3798
-
Number of Contacts:32
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
7 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
15
$8.87
25
$8.85
50
$8.83
100
$8.81
135
$8.79
270
$5.41
405
$4.28
540 +
$4.19
Click for Quote
Log in
to unlock special pricing