- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJSSE508002
RJSSE508002
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 16 POS 1.27mm Solder RA SMD 16 Terminal 2 Port Cat 5 Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 16 POS 1.27mm Solder RA SMD 16 Terminal 2 Port Cat 5 Tray
Search Keywords: RJSSE508002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJSSE508002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Surface Mount3806
-
Pitch:1.27 mm
-
Gender:F3798
-
Number of Contacts:16
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,775
Can Ship immediately
Minimum Order Quantity:
60
Order Increment:
60
7 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
60
$3.07
120
$3.06
300
$2.84
540
$2.69
1,020
$2.68
2,520
$2.62
5,040
$2.55
7,500 +
$2.51
Click for Quote
Log in
to unlock special pricing