- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJSSE508001T
RJSSE508001T
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 5 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 5 T/R
Search Keywords: RJSSE508001T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJSSE508001T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
100 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Surface Mount3806
-
Pitch:1.27 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,200
can ship 7/6/26
Minimum Order Quantity:
100
Order Increment:
100
8 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
100
$2.07
300
$1.87
500
$1.76
1,000
$1.66
2,500
$1.63
5,000
$1.62
7,500
$1.61
10,000 +
$1.60
Click for Quote
Log in
to unlock special pricing