- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJSSE5080
RJSSE5080
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 5
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 8 POS 1.27mm Solder RA SMD 8 Terminal 1 Port Cat 5
Search Keywords: RJSSE5080
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJSSE5080
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
120 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5 A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
41,326
Can Ship immediately
Minimum Order Quantity:
360
Order Increment:
120
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
360
$0.956
600
$0.924
1,080
$0.902
2,520
$0.900
5,040
$0.898
7,560
$0.896
10,080 +
$0.893
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT