- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJSGE4887411
RJSGE4887411
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 32 POS 1.27mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5e Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Modular Jack F 32 POS 1.27mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5e Tray
Search Keywords: RJSGE4887411
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJSGE4887411
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Type:Modular Jack3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.27 mm
-
Gender:F3798
-
Number of Contacts:32
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.25 A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
390
Ships today, if you order in
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
4
$32.10
10
$32.02
25
$31.94
45
$31.85
90
$19.60
135
$15.52
180 +
$15.21
Click for Quote
Log in
to unlock special pricing