- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJSBE538AC1
RJSBE538AC1
Amphenol Communications Solutions (ACS)
Conn Modular Jack F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 6a
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn Modular Jack F 8 POS 1.27mm Solder RA Thru-Hole 12 Terminal 1 Port Cat 6a
Search Keywords: RJSBE538AC1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJSBE538AC1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
116 -
Type:Modular Jack3816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.27 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
655
Can Ship immediately
MOQ for In Stock Qty:
464
MOQ for out of Stock Qty:
464
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
464
$3.20
696
$2.53
928 +
$2.49
Click for Quote
Log in
to unlock special pricing