Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

RJSBE5381C4

Conn Modular Jack F 32 POS 1.27mm Solder RA Thru-Hole 48 Terminal 4 Port Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
Description +
Conn Modular Jack F 32 POS 1.27mm Solder RA Thru-Hole 48 Terminal 4 Port Tray
Search Keywords: RJSBE5381C4
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (ACS)
  • Part No:
    RJSBE5381C4
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    36
  • Type:
    Modular Jack3816
  • Body Orientation:
    Right Angle3793
  • Mounting:
    Through Hole3806
  • Pitch:
    1.27 mm
  • Gender:
    F3798
  • Number of Contacts:
    32
  • Maximum Voltage Rating:
    1253804VAC
  • Maximum Current Rating:
    1.5/Contact A
  • Operating Temperature:
    -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RJSBE5381C4 RoHS compliant?
Yes, RJSBE5381C4 is RoHS compliant.
What is the lead time for RJSBE5381C4?
The standard lead time for RJSBE5381C4 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 44
Ships today, if you order in You may purchase all in-stock quantity of 44
Stock lot only:
44
MOQ for In Stock Qty:
144
MOQ for out of Stock Qty:
144
7 Weeks can ship 11/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.502
144
$6.820
216
$5.410
288 +
$5.290
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!