- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJSBE5381C1
RJSBE5381C1
Amphenol Communications Solutions (ACS)
Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 RCP 8 POS 2.54mm Solder RA Thru-Hole 12 Terminal 1 Port
Search Keywords: RJSBE5381C1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJSBE5381C1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
116 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
177
Ships today, if you order in
On Order:
1,856
can ship 7/15/26
Minimum Order Quantity:
116
Order Increment:
116
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
116
$2.55
348
$2.24
580
$2.18
1,044
$2.02
2,552
$2.01
5,104
$2.00
7,540
$1.99
10,092 +
$1.98
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT