- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJSAE538B02
RJSAE538B02
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5
Search Keywords: RJSAE538B02
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJSAE538B02
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1260
Order Increment:
35
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1,260
$16.21
2,520
$8.28
3,780
$5.63
5,040 +
$5.52
Click for Quote
Log in
to unlock special pricing