Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

RJSAE538A08

Conn RJ-45 F 64 POS 1.27mm Solder RA Thru-Hole 96 Terminal 8 Port Cat 5 Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 64 POS 1.27mm Solder RA Thru-Hole 96 Terminal 8 Port Cat 5 Tray
Search Keywords: RJSAE538A08
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: RJSAE538A08
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 15
Type: RJ-453816
Body Orientation: Right Angle3793
Mounting: Through Hole3806
Pitch: 1.27 mm
Gender: F3798
Number of Contacts: 64
Maximum Voltage Rating: 1253804VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RJSAE538A08 RoHS compliant?
Yes, RJSAE538A08 is RoHS compliant.
What is the lead time for RJSAE538A08?
The standard lead time for RJSAE538A08 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Can Ship immediately
MOQ for out of Stock Qty:
12
7 Weeks can ship 1/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$27.63
5
$27.56
12
$27.49
23
$21.52
34
$20.38
45 +
$19.97
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!