- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJSAE5385A2
RJSAE5385A2
Amphenol Communications Solutions (ACS)
Single Port, Standard Profile Vertical Modular Jack
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Single Port, Standard Profile Vertical Modular Jack
Search Keywords: RJSAE5385A2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJSAE5385A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.27 mm
-
Gender:RCP3798
-
Number of Contacts:16
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
53
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
5
$7.20
10
$7.18
25
$7.17
53
$7.15
105
$5.41
158
$5.03
210 +
$4.93
Click for Quote
Log in
to unlock special pricing