Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

RJSAE538502

A shielded, 2-port (1 over 1) stacked RJ45 connector with an 8P8C configuration, 50μ" gold plating, and integrated green/yell ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
A shielded, 2-port (1 over 1) stacked RJ45 connector with an 8P8C configuration, 50μ" gold plating, and integrated green/yellow LEDs.
Search Keywords: RJSAE538502
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: RJSAE538502
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Type: RJ-453816
Body Orientation: Right Angle3793
Mounting: Through Hole3806
Pitch: 1.27 mm
Gender: F3798
Number of Contacts: 16
Maximum Voltage Rating: 1253804VAC
Maximum Current Rating: 1.5/Contact A
Operating Temperature: -55 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RJSAE538502 RoHS compliant?
Yes, RJSAE538502 is RoHS compliant.
What is the lead time for RJSAE538502?
The standard lead time for RJSAE538502 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 227
Ships today, if you order in
Minimum Order Quantity:
35
Order Increment:
35
7 Weeks can ship 12/23/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$5.83
70
$5.38
105
$5.24
280
$5.16
525
$4.96
1,015
$4.85
2,520
$4.84
5,005 +
$4.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!