- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJSAE538408
RJSAE538408
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 64 POS 1.27mm Solder RA Thru-Hole 96 Terminal 8 Port Cat 5 Tray
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 64 POS 1.27mm Solder RA Thru-Hole 96 Terminal 8 Port Cat 5 Tray
Search Keywords: RJSAE538408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJSAE538408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
12
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
5
$22.23
12
$22.18
23
$17.36
34
$16.44
45 +
$16.11
Click for Quote
Log in
to unlock special pricing