- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJSAE538404
RJSAE538404
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 32 POS 1.27mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5 Tray
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 32 POS 1.27mm Solder RA Thru-Hole 48 Terminal 4 Port Cat 5 Tray
Search Keywords: RJSAE538404
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJSAE538404
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.27 mm
-
Gender:F3798
-
Number of Contacts:32
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-55 to 85 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
25
Order Increment:
25
7 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
25
$9.57
50
$9.17
100
$8.93
250
$8.47
500
$8.26
1,000
$8.16
2,500 +
$7.88
Click for Quote
Log in
to unlock special pricing