- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJSAE538402
Amphenol Communications Solutions (ACS)
RJSAE538402
Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 24 Terminal 2 Port Cat 5 Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJSAE538402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A