- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJSAE5381A4
RJSAE5381A4
Amphenol Communications Solutions (ACS)
Modular Jack - Stacked, Input Output Connectors RJ45, Stacked, 8P8C, With LEDs, Shield
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Description
+
Modular Jack - Stacked, Input Output Connectors RJ45, Stacked, 8P8C, With LEDs, Shield
Search Keywords: RJSAE5381A4
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJSAE5381A4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.27 mm
-
Gender:RCP3798
-
Number of Contacts:32
-
Maximum Voltage Rating:1253804VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Can Ship immediately
Minimum Order Quantity:
10
7 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
10
$9.93
50
$9.49
100
$9.21
250
$8.71
500
$8.48
1,000
$8.36
2,500 +
$8.05
Click for Quote
Log in
to unlock special pricing