- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJSAE538004
RJSAE538004
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 32 POS 1.27mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 32 POS 1.27mm Solder RA Thru-Hole 32 Terminal 4 Port Cat 5
Search Keywords: RJSAE538004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJSAE538004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:32
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
7 Weeks
can ship
7/21/26
Price (USD)
Qty
Unit Price
25
$6.58
50
$6.56
100
$6.28
250
$5.77
500
$5.75
1,000
$5.61
2,500
$5.40
5,000 +
$5.38
Click for Quote
Log in
to unlock special pricing