- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJSAE538002
Amphenol Communications Solutions (ACS)
RJSAE538002
Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5 Tray
View Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance
Description
+
Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5 Tray
Search Keywords: RJSAE538002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJSAE538002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
35 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:16
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Frequently Asked Questions
Is RJSAE538002 RoHS compliant?
Yes, RJSAE538002 is RoHS compliant.
What is the lead time for RJSAE538002?
The standard lead time for RJSAE538002 is approximately 7 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Can Ship immediately
Minimum Order Quantity:
35
Order Increment:
35
7 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
35
$4.38
70
$4.25
280
$3.91
525
$3.76
1,015
$3.67
2,520
$3.58
5,005
$3.54
7,525 +
$3.53
Click for Quote
Log in
to unlock special pricing