- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJSAE508408
RJSAE508408
Amphenol Communications Solutions (ACS)
Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 96 Terminal 8 Port Cat 5
Datasheet Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
Conn RJ-45 F 64 POS 2.54mm Solder RA Thru-Hole 96 Terminal 8 Port Cat 5
Search Keywords: RJSAE508408
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJSAE508408
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
15 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:2.54 mm
-
Gender:F3798
-
Number of Contacts:64
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
312
Can Ship immediately
Minimum Order Quantity:
15
Order Increment:
15
7 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
15
$12.15
30
$11.97
60
$11.78
105
$11.64
255
$11.40
510
$11.22
1,005 +
$11.05
Click for Quote
Log in
to unlock special pricing