Image is representational - see manufacturer specifications

Amphenol Communications Solutions (ACS) Authorized Distributor

RJSAE508002

Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
Conn RJ-45 F 16 POS 1.27mm Solder RA Thru-Hole 16 Terminal 2 Port Cat 5
Search Keywords: RJSAE508002
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Amphenol Communications Solutions (ACS)
Part No: RJSAE508002
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 35
Type: RJ-453816
Body Orientation: Right Angle3793
Mounting: Through Hole3806
Pitch: 1.27 mm
Gender: F3798
Number of Contacts: 16
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is RJSAE508002 RoHS compliant?
Yes, RJSAE508002 is RoHS compliant.
What is the lead time for RJSAE508002?
The standard lead time for RJSAE508002 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,069
Can Ship immediately
Minimum Order Quantity:
35
Order Increment:
35
7 Weeks can ship 1/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
35
$2.29
105
$2.24
280
$2.19
525
$2.16
1,015
$2.14
2,520
$2.13
5,005
$2.12
7,525 +
$2.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!