help desk software
Image is representational - see mfr. specs

Conn RJ-45 Integrated Magnetics/USB RCP/RCP 8/4 POS Solder RA Thru-Hole 20 Terminal 1/1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance Guarantee
Description +
Conn RJ-45 Integrated Magnetics/USB RCP/RCP 8/4 POS Solder RA Thru-Hole 20 Terminal 1/1 Port
Search Keywords: RJMG233022610ER
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Amphenol Communications Solutions (ACS)
  • Part No:
    RJMG233022610ER
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536698000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    40
  • Type:
    RJ-45 Integrated Magnetics/USB3614
  • Body Orientation:
    Right Angle3595
  • Mounting:
    Through Hole3605
  • Gender:
    RCP/RCP3599
  • Termination Method:
    Solder3613
  • Number of Contacts:
    8/4
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    N/A
  • Operating Temperature:
    0 to 70 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,670
Can Ship immediately
26 Weeks can ship 5/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$5.976
25
$4.116
100
$3.873
1,000
$3.376
2,770 +
$3.348
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
CUSTOMERS ALSO BOUGHT
5