- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJMG2018344A1ER
RJMG2018344A1ER
Amphenol Communications Solutions (ACS)
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 16 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
Description
+
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 16 Terminal 1 Port
Search Keywords: RJMG2018344A1ER
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJMG2018344A1ER
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
450 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.27 mm
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:0 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
252
Can Ship immediately
MOQ for In Stock Qty:
15
MOQ for out of Stock Qty:
15
14 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
15
$13.69
250
$13.66
500
$13.62
1,125
$13.59
2,250
$6.94
3,375
$4.72
4,500 +
$4.63
Click for Quote
Log in
to unlock special pricing