- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- RJMG2010S9930NR
RJMG2010S9930NR
Amphenol Communications Solutions (ACS)
Conn RJ-45 RCP 8 POS 1.02mm Solder RA Thru-Hole 18 Terminal 1 Port
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Tray Packaging
Description
+
Conn RJ-45 RCP 8 POS 1.02mm Solder RA Thru-Hole 18 Terminal 1 Port
Search Keywords: RJMG2010S9930NR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Amphenol Communications Solutions (ACS)
-
Part No:RJMG2010S9930NR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.02 mm
-
Gender:RCP3798
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,502
Can Ship immediately